1N914 by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

1N914

Diodes Zetex

Diode Switching 75V 0.15A 2-Pin DO-35

PRICING per each  AVAILABILITY real time   
1-24 :$0.74
25-49 :$0.67
50-99 :$0.51
100 + :$0.38
Request Quote
51 can ship Monday
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: 1N914
RoHS: Unknown
Type: Switching Diode
Peak Reverse Repetitive Voltage: 75 V
Family: 1N914
Peak Reverse Current: 5 uA
Maximum Continuous Forward Current: 0.15 A
Supplier_Package: DO-35
Packaging: N/A
Configuration: Single
Peak Reverse Recovery Time: 4 ns
Pin_Count: 2
Mounting: Through Hole
Peak Non-Repetitive Surge Current: 4 A
Peak Forward Voltage: 1@0.01A V
Operating Temperature: -65 to 175 °C
Dimension: 4(Max) x 2(Max)mm
Customers Who Bought 1N914 Also Bought
DESCRIPTION
Diode Switching 75V 0.15A 2-Pin DO-35
PART CLASSIFICATION DATA
HTS: 8541100070
ECCN: EAR99
DID YOU KNOW?