1N5407 DIODES ZETEX | Rectifier
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1N5407 by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

1N5407

Diodes Zetex

Diode Switching 800V 3A 2-Pin DO-201AD

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.53
25-49 :$1.31
50-99 :$1.13
100 + :$0.66
1200 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
11 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: 1N5407
RoHS: No
Type: Switching Diode
Peak Reverse Repetitive Voltage: 800 V
Family: 1N5407
Peak Reverse Current: 10 uA
Maximum Continuous Forward Current: 3@Ta=105C A
Supplier_Package: DO-201AD
Packaging: N/A
Configuration: Single
Peak Reverse Recovery Time: N/A
Pin_Count: 2
Mounting: Through Hole
Peak Non-Repetitive Surge Current: 200 A
Peak Forward Voltage: 1 V
Operating Temperature: -65 to 150 °C
Dimension: 9.5(Max) x 5.3(Max) mm
Customers Who Bought 1N5407 Also Bought
DESCRIPTION
Diode Switching 800V 3A 2-Pin DO-201AD
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
HTS: 8541100080
ECCN: EAR99