DIODES ZETEX


DIODES ZETEX

1N5350B

Diodes Zetex

Diode Zener Single 13V 5% 5W 2-Pin Case 5W

PRICING per each  AVAILABILITY real time   
1-24 :$3.52
25-49 :$2.99
50-99 :$2.29
100-249 :$1.76
250-499 :$1.40
500-999 :$1.23
1,000-2,499 :$0.95
2,500 + :$0.79
Request Quote
145 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: 1N5350B
RoHS: Unknown
Maximum Reverse Leakage Current: 1 uA
Family: 1N5350B
Zener Voltage Tolerance: 5 %
Supplier_Package: Case 5W
Packaging: N/A
Configuration: Single
Maximum Zener Impedance: 2.5 Ohm
Pin_Count: 2
Maximum Voltage Regulation: 250 mV
Mounting: Through Hole
Nominal Zener Voltage: 13 V
Operating Temperature: -55 to 175 °C
Dimension: 8.89(Max) x 3.68(Max)mm
Customers Who Bought 1N5350B Also Bought
DESCRIPTION
Diode Zener Single 13V 5% 5W 2-Pin Case 5W
PART CLASSIFICATION DATA
HTS: 8541100050
DID YOU KNOW?