1N5247B DIODES ZETEX | Zener
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1N5247B by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

1N5247B

Diodes Zetex

Diode Zener Single 17V 5% 500mW 2-Pin DO-35

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.135
25-49 :$0.133
50-99 :$0.119
100-249 :$0.117
250-499 :$0.102
500-999 :$0.100
1,000 + :$0.050
639 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: 1N5247B
RoHS: No
Maximum Reverse Leakage Current: 0.1 uA
Family: 1N5247B
Zener Voltage Tolerance: 5 %
Supplier_Package: DO-35
Packaging: N/A
Configuration: Single
Maximum Zener Impedance: 19 Ohm
Pin_Count: 2
Maximum Voltage Regulation: N/A
Mounting: Through Hole
Nominal Zener Voltage: 17 V
Operating Temperature: -65 to 200 °C
Dimension: 4(Max) x 2(Max) mm
Customers Who Bought 1N5247B Also Bought
DESCRIPTION
Diode Zener Single 17V 5% 500mW 2-Pin DO-35
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
HTS: 8541100050