1N4745A by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

1N4745A

Diodes Zetex

Diode Zener Single 16V 5% 1W 2-Pin DO-41

PRICING per each  AVAILABILITY real time   
1-9 :$0.47
10-29 :$0.41
30 + :$0.36
30 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: 1N4745A
RoHS: Unknown
Maximum Reverse Leakage Current: 5 uA
Family: 1N4745A
Zener Voltage Tolerance: 5 %
Supplier_Package: DO-41
Packaging: N/A
Configuration: Single
Maximum Zener Impedance: 16 Ohm
Pin_Count: 2
Maximum Voltage Regulation: N/A
Mounting: Through Hole
Nominal Zener Voltage: 16 V
Operating Temperature: -65 to 175 °C
Dimension: 4.7(Max) x 2.71(Max) mm
Customers Who Bought 1N4745A Also Bought
DESCRIPTION
Diode Zener Single 16V 5% 1W 2-Pin DO-41
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
HTS: 8541100050
DID YOU KNOW?