1N4742A by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

1N4742A

Diodes Zetex

Diode Zener Single 12V 5% 1W 2-Pin DO-41G

PRICING per each  AVAILABILITY real time   
1-49 :$0.22
50-99 :$0.19
100-499 :$0.17
500-999 :$0.15
1,000 + :$0.12
540 can ship Monday
In our stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: 1N4742A
RoHS: Unknown
Maximum Reverse Leakage Current: 5 uA
Family: 1N4742A
Zener Voltage Tolerance: 5 %
Supplier_Package: DO-41G
Packaging: N/A
Configuration: Single
Maximum Zener Impedance: 9 Ohm
Pin_Count: 2
Maximum Voltage Regulation: N/A
Mounting: Through Hole
Nominal Zener Voltage: 12 V
Operating Temperature: -65 to 175 °C
Dimension: 4.7(Max) x 2.71(Max)mm
Customers Who Bought 1N4742A Also Bought
DESCRIPTION
Diode Zener Single 12V 5% 1W 2-Pin DO-41G
PART CLASSIFICATION DATA
HTS: 8541100050
DID YOU KNOW?