surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
607-2312-130 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

607-2312-130

Dialight

LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$3.38
25-99 :$3.10
100-174 :$2.86
175-249 :$2.65
250-499 :$2.48
500 + :$2.38
50 can ship Monday
See alternative parts
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 607-2312-130
RoHS: No
Type: Uni-Color
Color: Yellow
Family: 607-2312-130
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: N/A
Viewing Angle: N/A
Intensity: 66 mcd
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: N/A
Maximum Forward Current: 15 mA
Mounting: Panel
Operating Temperature: -25 to 85 °C
Dimension: 27.69 x 8.38 mm
Lens Shape Type: Circular
High Brightness: No
Mounting Orientation: N/A
Maximum Forward Voltage per Color: 12 V
ALTERNATIVE PRODUCTS
RoHS Equivalent
607-2312-130F
607-2312-130F
In Stock:  161
Customers Who Bought 607-2312-130 Also Bought
DESCRIPTION
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.61.0000
COO: MX
ECCN: EAR99
DID YOU KNOW?