598-8091-107F DIALIGHT | LEDs
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
598-8091-107F by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

598-8091-107F

Dialight

LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.392
25-99 :$0.372
100-249 :$0.319
250-499 :$0.227
500-999 :$0.209
1,000-3,999 :$0.194
4,000-7,999 :$0.181
8,000 + :$0.174
6,105 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 598-8091-107F
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: Uni-Color
Color: Blue
Family: 598
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: Case 0603(1608Metric)
Category: Chip LED
Packaging: Tape and Reel
Viewing Angle: 140 °
Intensity: 140 mcd
Lens Dimensions: 1.1x0.8x0.4 mm
Pin_Count: 2
Dominant Wavelength: 470 nm
Maximum Power Dissipation: 70 mW
Lens Appearance: Colorless Non Diffused
LED Material: InGaN
Reverse Voltage: 5 V
Maximum Forward Current: 20 mA
Mounting: Surface Mount
Operating Temperature: -40 to 100 °C
Dimension: 1.6 x 0.8 x 0.7 mm
Luminous Flux: N/A
Lens Shape Type: Rectangular
High Brightness: No
Color Temperature: N/A
Mounting Orientation: Top Mount
Supplier Temperature Grade: N/A
Maximum Forward Voltage per Color: 3.5 V
Customers Who Bought 598-8091-107F Also Bought
DESCRIPTION
LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
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
HTS: 8541402000
COO: CN
ECCN: EAR99