597-5412-407F DIALIGHT | LEDs
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
597-5412-407F by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

597-5412-407F

Dialight

LED Uni-Color Yellow 570nm 2-Pin Chip 0603(1608Metric) T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.444
25-99 :$0.421
100-249 :$0.360
250-499 :$0.257
500-999 :$0.237
1,000-3,999 :$0.220
4,000-7,999 :$0.205
8,000 + :$0.197
4597 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 597-5412-407F
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: Uni-Color
Color: Yellow
Family: 597-5412-407F
Peak Wavelength: 570 nm
Number of LEDs: 1
Supplier_Package: SMD
Category: Chip LED
Packaging: Tape and Reel
Viewing Angle: 152 °
Intensity: 11.7 mcd
Lens Dimensions: 1.2x0.8x0.5 mm
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: 70 mW
Lens Appearance: Non Diffused
LED Material: GaP
Reverse Voltage: N/A
Maximum Forward Current: 25 mA
Mounting: Surface Mount
Operating Temperature: -30 to 85 °C
Dimension: 1.6 x 0.8 x 0.7 mm
Luminous Flux: N/A
Lens Shape Type: Rectangular
High Brightness: No
Color Temperature: N/A
Mounting Orientation: Top Mount
Supplier Temperature Grade: N/A
Maximum Forward Voltage per Color: 2.8 V
Customers Who Bought 597-5412-407F Also Bought
DESCRIPTION
LED Uni-Color Yellow 570nm 2-Pin Chip 0603(1608Metric) T/R
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
HTS: 8541402000
COO: CN
ECCN: EAR99