surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
592-3535-002 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

592-3535-002

Dialight

LED Bi-Level Tri-Color Blue/Green/Red 466nm/570nm/645nm 4-Pin Tape

PRICING per each  AVAILABILITY real time   
1-24 :$8.29
25-49 :$7.74
50-99 :$7.31
100-249 :$7.00
250 + :$6.71
Request Quote
5 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 592-3535-002
RoHS: No
Type: Bi-Level Tri-Color
Color: Blue/Green/Red
Family: 592-3535
Peak Wavelength: 466/570/645 nm
Number of LEDs: 6
Supplier_Package: N/A
Packaging: Tape
Viewing Angle: 40 °
Intensity: 5,16,10 mcd
Lens Dimensions: N/A
Pin_Count: 4
Dominant Wavelength: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: 5/1/5 V
Mounting: Through Hole
Operating Temperature: -55 to 100 °C
Dimension: 16.89 x 4.32 x 10.92mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
592-3535-804F
592-3535-804F
In Stock:  0
Customers Who Bought 592-3535-002 Also Bought
DESCRIPTION
LED Bi-Level Tri-Color Blue/Green/Red 466nm/570nm/645nm 4-Pin Tape
PART CLASSIFICATION DATA
HTS: 8541402000
ECCN: EAR99
DID YOU KNOW?