586-6402-203F DIALIGHT | LED Modules
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
586-6402-203F by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

586-6402-203F

Dialight

LED Uni-Color Green 526nm 2-Pin

PRICING per each  AVAILABILITY Updated Today   
1-18 :$14.23
19-37 :$13.05
38-74 :$12.04
75 + :$11.19
28 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/30/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 586-6402-203F
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Uni-Color
Color: Green
Family: 586-6402-203F
Peak Wavelength: 526 nm
Number of LEDs: N/A
Supplier_Package: N/A
Category: LED Lamp
Packaging: N/A
Screening Level: N/A
Viewing Angle: N/A
Intensity: 3400 mcd
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
LED Material: AlGaInP
Reverse Voltage: N/A
Mounting: N/A
Operating Temperature: -30 to 85 °C
Dimension: 27.7 x 10.92 mm
Luminous Flux: N/A
Lens Shape Type: Circular
High Brightness: Yes
Rated Voltage: 14(Typ) V
Color Temperature: N/A
Rated Current: 40(Typ) mA
Maximum Reverse Current: N/A
Test Current: N/A
Customers Who Bought 586-6402-203F Also Bought
DESCRIPTION
LED Uni-Color Green 526nm 2-Pin
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
HTS: 8541402000
COO: MX
ECCN: EAR99