585-5313 DIALIGHT | LED Modules
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
585-5313 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

585-5313

Dialight

LED Uni-Color Green 565nm 2-Pin

PRICING per each  AVAILABILITY Updated Today   
1-4 :$12.97
5-9 :$12.32
10-24 :$11.70
25-74 :$11.12
75-79 :$10.26
80-84 :$9.53
85-89 :$8.89
90 + :$8.55
57 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Dialight
Part No: 585-5313
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Uni-Color
Color: Green
Family: 585-5313
Peak Wavelength: 565 nm
Number of LEDs: 7
Supplier_Package: N/A
Category: LED Lamp
Packaging: N/A
Screening Level: N/A
Viewing Angle: N/A
Intensity: 420 mcd
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
LED Material: N/A
Reverse Voltage: N/A
Mounting: Snap in
Operating Temperature: -30 to 85 °C
Dimension: 27.7 x 10.92 mm
Luminous Flux: N/A
Lens Shape Type: Circular
High Brightness: No
Rated Voltage: 14(Typ) V
Color Temperature: N/A
Rated Current: 40(Typ) mA
Maximum Reverse Current: N/A
Test Current: N/A
Customers Who Bought 585-5313 Also Bought
DESCRIPTION
LED Uni-Color Green 565nm 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8541402000
COO: MX
ECCN: EAR99