surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
585-4425 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

585-4425

Dialight

LED Uni-Color Yellow 585nm 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$7.72
25-35 :$7.33
36-72 :$6.97
73-108 :$5.15
109-144 :$4.83
145 + :$4.74
89 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Dialight
Part No: 585-4425
RoHS: No
Type: Uni-Color
Color: Yellow
Peak Wavelength: 585 nm
Number of LEDs: 1
Supplier_Package: N/A
Category: LED Lamp
Packaging: N/A
Screening Level: N/A
Viewing Angle: N/A
Intensity: 23 mcd
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
LED Material: N/A
Reverse Voltage: N/A
Mounting: Snap in
Operating Temperature: N/A
Dimension: 27.7 x 10.92mm
Luminous Flux: N/A
Lens Shape Type: Circular
High Brightness: No
Rated Voltage: 28 V
Color Temperature: N/A
Rated Current: 15 mA
Customers Who Bought 585-4425 Also Bought
DESCRIPTION
LED Uni-Color Yellow 585nm 2-Pin
PART CLASSIFICATION DATA
HTS: 8541402000
COO: MX
ECCN: EAR99
DID YOU KNOW?