surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
585-1315 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

585-1315

Dialight

LED Uni-Color Green 565nm 2-Pin

PRICING per knots  AVAILABILITY real time   
1 + :$4.90
132 can ship Monday
See alternative parts
In our stock 
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Dialight
Part No: 585-1315
RoHS: No
Type: Uni-Color
Color: Green
Peak Wavelength: 565 nm
Number of LEDs: N/A
Supplier_Package: N/A
Category: LED Lamp
Packaging: N/A
Screening Level: N/A
Viewing Angle: N/A
Intensity: 75 mcd
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
LED Material: N/A
Reverse Voltage: N/A
Mounting: Panel
Operating Temperature: -20 to 60 °C
Dimension: 15.2 x 6.1 mm
Luminous Flux: N/A
Lens Shape Type: Circular
High Brightness: No
Rated Voltage: 28 V
Color Temperature: N/A
Rated Current: 15(Typ) mA
ALTERNATIVE PRODUCTS
RoHS Equivalent
585-1315F
585-1315F
In Stock:  177
Customers Who Bought 585-1315 Also Bought
DESCRIPTION
LED Uni-Color Green 565nm 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8541402000
COO: MX
ECCN: EAR99
DID YOU KNOW?