surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
585-1213 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

585-1213

Dialight

LED Uni-Color Red 660nm 2-Pin

PRICING per each  AVAILABILITY real time   
1-4 :$6.42
5-9 :$5.84
10-24 :$5.35
25-94 :$4.94
95-249 :$4.59
250-499 :$4.28
500 + :$4.12
Request Quote
42 can ship Monday
See alternative parts
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 585-1213
RoHS: No
Type: Uni-Color
Color: Red
Peak Wavelength: 660 nm
Number of LEDs: N/A
Supplier_Package: N/A
Category: LED Lamp
Packaging: N/A
Screening Level: N/A
Viewing Angle: N/A
Intensity: 60 mcd
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
LED Material: N/A
Reverse Voltage: N/A
Mounting: Through Hole
Operating Temperature: -20 to 60 °C
Dimension: 15.2 x 6.1mm
Luminous Flux: N/A
Lens Shape Type: Circular
High Brightness: No
Rated Voltage: 14 V
Color Temperature: N/A
Rated Current: 30(Typ) mA
ALTERNATIVE PRODUCTS
RoHS Equivalent
585-1213F
585-1213F
In Stock:  257
Customers Who Bought 585-1213 Also Bought
DESCRIPTION
LED Uni-Color Red 660nm 2-Pin
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?