surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
559-3501-007 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

559-3501-007

Dialight

LED Bi-Color Green/Red 565nm/635nm 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$2.91
25-99 :$2.76
100-199 :$2.62
200-299 :$1.97
300-399 :$1.84
400 + :$1.80
7 can ship today
See alternative parts
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 559-3501-007
RoHS: No
Type: Bi-Color
Color: Green/Red
Family: 559-3501
Peak Wavelength: 565/635 nm
Number of LEDs: 2
Supplier_Package: N/A
Packaging: N/A
Viewing Angle: 65 °
Intensity: 8,5 mcd
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Lens Appearance: Colorless Diffused
LED Material: N/A
Reverse Voltage: 5(Min) V
Mounting: Snap in
Operating Temperature: -20 to 85 °C
Dimension: 6.35 x 6.35 x 17.42(Max)mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
559-3501-007F
559-3501-007F
In Stock:  767
Customers Who Bought 559-3501-007 Also Bought
DESCRIPTION
LED Bi-Color Green/Red 565nm/635nm 2-Pin
PART CLASSIFICATION DATA
HTS: 8541402000
COO: MX
ECCN: EAR99
DID YOU KNOW?