558-1801-001F DIALIGHT | LED Panel Mount Indicators
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
558-1801-001F by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

558-1801-001F

Dialight

LED Panel Mount Indicator Uni-Color Red 660nm 60mcd 2-Pin

PRICING per each  AVAILABILITY Updated Today   
238-474 :$1.06
475-712 :$0.80
713-949 :$0.74
950 + :$0.73
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 238
RESOURCES
SPECS
Supplier: Dialight
Part No: 558-1801-001F
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Uni-Color
Color: Red
Family: 558-1801-001F
Peak Wavelength: 660 nm
Number of LEDs: 1
Supplier_Package: N/A
Viewing Angle: 60 °
Intensity: 60 mcd
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: N/A
Maximum Forward Current: 40 mA
Mounting: Panel
Operating Temperature: -40 to 100 °C
Dimension: 9.68 x 4.83 mm
Lens Shape Type: Circular
High Brightness: No
Mounting Orientation: Top Mount
Maximum Forward Voltage per Color: 1.8(Typ) V
Customers Who Bought 558-1801-001F Also Bought
DESCRIPTION
LED Panel Mount Indicator Uni-Color Red 660nm 60mcd 2-Pin
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
HTS: 8536610000
COO: MX
ECCN: EAR99