surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
557-0001-817 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

557-0001-817

Dialight

LED Bi-Color Amber/Red

PRICING per each  AVAILABILITY real time   
1-17 :$14.77
18-34 :$14.03
35-52 :$10.82
53-69 :$10.01
70 + :$9.81
24 can ship Monday
See alternative parts
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Dialight
Part No: 557-0001-817
RoHS: No
Type: Bi-Color
Color: Amber/Red
Family: 5570001817
Peak Wavelength: N/A
Number of LEDs: 2
Supplier_Package: N/A
Packaging: N/A
Viewing Angle: N/A
Intensity: N/A
Lens Dimensions: N/A
Pin_Count: N/A
Dominant Wavelength: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: N/A
Mounting: Through Hole
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
RoHS Equivalent
557-0001-817F
557-0001-817F
In Stock:  22
Customers Who Bought 557-0001-817 Also Bought
DESCRIPTION
LED Bi-Color Amber/Red
PART CLASSIFICATION DATA
HTS: 8541402000
COO: MX
ECCN: EAR99
DID YOU KNOW?