surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
554-2231-411 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

554-2231-411

Dialight

Switch Push Button DPDT Square Button 1A 125VAC 30VDC Alternate Contact Quick Connect Panel Mount

PRICING per each  AVAILABILITY real time   
1-2 :$97.52
3-5 :$91.03
6-10 :$85.33
11 + :$80.32
Request Quote
5 can ship Monday
In our stock 
1 can ship 3/3/17
Available Factory Stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Dialight
Part No: 554-2231-411
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Alternate Contact
Maximum AC Voltage Rating: 125 V
Family: 544
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Square Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: Incandescent Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: 1A@125VAC 30VDC
Customers Who Bought 554-2231-411 Also Bought
DESCRIPTION
Switch Push Button DPDT Square Button 1A 125VAC 30VDC Alternate Contact Quick Connect Panel Mount
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?