surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
DIALIGHT


Supplier Image
Authorized Distributor

554-2121-411

Dialight

Switch Push Button SPDT Button 1A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount

PRICING per each  AVAILABILITY real time   
1-6 :$38.88
7-9 :$38.21
10-13 :$36.30
14-26 :$34.03
27 + :$32.02
20 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 554-2121-411
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 125 V
Family: 544
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: 1A@125VAC 30VDC
Customers Who Bought 554-2121-411 Also Bought
DESCRIPTION
Switch Push Button SPDT Button 1A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?