554-1121-311 DIALIGHT | Push Button Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

554-1121-311

Dialight

Switch Push Button SPDT Button 7A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$51.31
10-24 :$47.64
25-49 :$44.47
50 + :$41.68
12 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Dialight
Part No: 554-1121-311
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 125 V
Family: 544
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: 7A@125VAC 30VDC
Customers Who Bought 554-1121-311 Also Bought
DESCRIPTION
Switch Push Button SPDT Button 7A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8541402000
COO: MX
ECCN: EAR99