550-5704 DIALIGHT | LEDs
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
550-5704 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

550-5704

Dialight

LED Uni-Color Yellow 583nm 2-Pin

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.96
25-99 :$0.89
100-249 :$0.66
250-499 :$0.61
500 + :$0.59
200 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 550-5704
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Uni-Color
Color: Yellow
Family: 550-5704
Peak Wavelength: 583 nm
Number of LEDs: 1
Supplier_Package: N/A
Packaging: N/A
Viewing Angle: 24 °
Intensity: 140 mcd
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Lens Appearance: Colorless Non Diffused
LED Material: N/A
Reverse Voltage: 5(Min) V
Mounting: Through Hole
Operating Temperature: -55 to 100 °C
Dimension: 6.1 x 6.1 x 10.84 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
550-5704F
550-5704F
In Stock:  188
Customers Who Bought 550-5704 Also Bought
DESCRIPTION
LED Uni-Color Yellow 583nm 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8541402000
ECCN: EAR99