surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
521-0382 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

521-0382

Dialight

T-1 3/4 Midget Flange Incandescent Lamp

PRICING per each  AVAILABILITY real time   
1-24 :$4.03
25-89 :$3.83
90-99 :$3.75
100-140 :$3.57
141-280 :$3.33
281 + :$3.12
0 (sold out)
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Dialight
Part No: 521-0382
RoHS: No
Color: N/A
Voltage Rating: 14 V
Current Rating: 0.08 A
Power Rating: N/A
Mean Spherical Candle Power: 0.3 MSCP
Life Hours: 15000 h
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Midget Flange
Lamp Size: T-1 3/4
Customers Who Bought 521-0382 Also Bought
DESCRIPTION
T-1 3/4 Midget Flange Incandescent Lamp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?