surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
DIALIGHT


Supplier Image
Authorized Distributor

513-1706-001

Dialight

Switch Push Button Square Button 5A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-4 :$55.89
5-9 :$52.17
10-18 :$48.91
19 + :$46.03
17 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 513-1706-001
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 125 V
Family: 513
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: Clear Anodized Aluminum
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Square Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: 5A@125VAC 30VDC
Customers Who Bought 513-1706-001 Also Bought
DESCRIPTION
Switch Push Button Square Button 5A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?