surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
507-5338-0933-610 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

507-5338-0933-610

Dialight

3/8 Bi-Pin NEON Lamp

PRICING per each  AVAILABILITY real time   
1-4 :$4.99
5-9 :$4.54
10-24 :$4.16
25-104 :$3.84
105-249 :$3.57
250-499 :$3.33
500 + :$3.20
Request Quote
106 can ship today
In our stock 
In Stock quantities placed in the next
2 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-5338-0933-610
RoHS: No
Color: Yellow
Voltage Rating: 125 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: NEON Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Customers Who Bought 507-5338-0933-610 Also Bought
DESCRIPTION
3/8 Bi-Pin NEON Lamp
PART CLASSIFICATION DATA
HTS: 853661000
COO: MX
ECCN: EAR99
DID YOU KNOW?