surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
507-4961-3333-500 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

507-4961-3333-500

Dialight

LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$6.32
25-99 :$5.80
100-144 :$5.35
145-249 :$4.97
250-499 :$4.64
500 + :$4.46
36 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-4961-3333-500
RoHS: No
Type: Uni-Color
Color: Yellow
Family: 507-4961-3333-500
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: N/A
Viewing Angle: N/A
Intensity: 35 mcd
Lens Dimensions: 8.38x8.38x6.73 mm
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: N/A
Maximum Forward Current: 20(Typ) mA
Mounting: Through Hole
Operating Temperature: N/A
Dimension: 23.8 x 8.38mm
Lens Shape Type: Circular
High Brightness: No
Mounting Orientation: Top Mount
Maximum Forward Voltage per Color: 28(Typ) V
ALTERNATIVE PRODUCTS
RoHS Equivalent
507-4961-3333-500F
507-4961-3333-500F
In Stock:  223
Customers Who Bought 507-4961-3333-500 Also Bought
DESCRIPTION
LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?