surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
507-4856-3332-500 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

507-4856-3332-500

Dialight

3/8 Bi-Pin LED Lamp

PRICING per each  AVAILABILITY real time   
1-89 :$6.96
90-179 :$6.48
180-359 :$5.93
360 + :$5.71
13 can ship tomorrow
See alternative parts
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-4856-3332-500
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Green
Voltage Rating: 3.6 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: LED Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
ALTERNATIVE PRODUCTS
RoHS Equivalent
507-4856-3332-500F
507-4856-3332-500F
In Stock:  265
Customers Who Bought 507-4856-3332-500 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.