surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
507-4538-1435-630 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

507-4538-1435-630

Dialight

3/8 Bi-Pin NEON Lamp

PRICING per each  AVAILABILITY real time   
1-15 :$19.85
16-32 :$18.42
33-64 :$16.91
65 + :$16.22
76 can ship Monday
See alternative parts
In our stock 
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-4538-1435-630
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: White
Voltage Rating: 125 V
Current Rating: 0.0012 A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: 25000 h
Lamp Type: NEON Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
ALTERNATIVE PRODUCTS
RoHS Equivalent
507-4538-1435-630F
507-4538-1435-630F
In Stock:  109
Customers Who Bought 507-4538-1435-630 Also Bought
DESCRIPTION
3/8 Bi-Pin NEON Lamp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?