surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
507-3918-0374-600 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

507-3918-0374-600

Dialight

3/8 Bi-Pin Incandescent Lamp

PRICING per each  AVAILABILITY real time   
1-4 :$4.99
5-9 :$4.54
10-24 :$4.16
25-104 :$3.84
105-249 :$3.57
250-499 :$3.33
500 + :$3.20
1 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-3918-0374-600
RoHS: Unknown
Color: Blue
Voltage Rating: 28 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Customers Who Bought 507-3918-0374-600 Also Bought
DESCRIPTION
3/8 Bi-Pin Incandescent Lamp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.61.000
COO: MX
ECCN: EAR99
DID YOU KNOW?