507-3917-0973-600 DIALIGHT | Lamps
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
507-3917-0973-600 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

507-3917-0973-600

Dialight

LED ACCESSORIES, INCAND. DATALITE

PRICING per each  AVAILABILITY Updated Today   
1-9 :$7.09
10-24 :$5.08
25-99 :$4.81
100 + :$4.27
124 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-3917-0973-600
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: Yellow
Family: N/A
Voltage Rating: 28 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Customers Who Bought 507-3917-0973-600 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.