surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
507-3917-0971-600 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

507-3917-0971-600

Dialight

3/8 Bi-Pin Incandescent Lamp

PRICING per each  AVAILABILITY real time   
1-24 :$5.92
25-47 :$5.62
48-94 :$5.34
95-142 :$4.05
143-189 :$3.77
190 + :$3.69
102 can ship today
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-3917-0971-600
RoHS: Yes
Color: Red
Voltage Rating: 28 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Customers Who Bought 507-3917-0971-600 Also Bought
DESCRIPTION
3/8 Bi-Pin Incandescent Lamp
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?