507-3907-1475-600 DIALIGHT | Lamps
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

507-3907-1475-600

Dialight

3/8 Bi-Pin Incandescent Lamp

PRICING per each  AVAILABILITY Updated Today   
1-4 :$4.99
5-9 :$4.54
10-24 :$4.16
25-104 :$3.84
105-249 :$3.57
250-499 :$3.33
500 + :$3.20
16 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-3907-1475-600
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: White
Voltage Rating: 6.3 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Customers Who Bought 507-3907-1475-600 Also Bought
DESCRIPTION
3/8 Bi-Pin Incandescent Lamp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 853661000
COO: MX
ECCN: EAR99