surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
DIALIGHT


Supplier Image
Authorized Distributor

507-3907-1473-600

Dialight

3/8 Bi-Pin Incandescent Lamp

PRICING per each  AVAILABILITY real time   
1-4 :$16.31
5-9 :$14.95
10-24 :$13.80
25-59 :$12.81
60-99 :$11.96
100 + :$11.50
Request Quote
82 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-3907-1473-600
RoHS: No
Color: Yellow
Voltage Rating: 6.3 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Customers Who Bought 507-3907-1473-600 Also Bought
DESCRIPTION
3/8 Bi-Pin Incandescent Lamp
PART CLASSIFICATION DATA
HTS: 853661000
COO: MX
ECCN: EAR99
DID YOU KNOW?