surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
507-3906-1473-600 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

507-3906-1473-600

Dialight

3/8 Bi-Pin Incandescent Lamp

PRICING per each  AVAILABILITY real time   
1-4 :$4.99
5-9 :$4.54
10-24 :$4.16
25-104 :$3.84
105-249 :$3.57
250-499 :$3.33
500 + :$3.20
5 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 507-3906-1473-600
RoHS: No
Color: Yellow
Voltage Rating: 6 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
ALTERNATIVE PRODUCTS
RoHS Equivalent
507-3906-1473-600F
507-3906-1473-600F
In Stock:  0
Customers Who Bought 507-3906-1473-600 Also Bought
DESCRIPTION
3/8 Bi-Pin Incandescent Lamp
PART CLASSIFICATION DATA
HTS: 853661000
COO: MX
ECCN: EAR99
DID YOU KNOW?