surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
DIALIGHT


Supplier Image
Authorized Distributor

329-0701-037

Dialight

Switch Access Push Button Switch Cap Kit

PRICING per each  AVAILABILITY real time   
1-14 :$17.60
15-28 :$16.72
29-43 :$12.97
44-57 :$11.97
58 + :$11.73
Request Quote
3 can ship today
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 329-0701-037
RoHS: No
Type: Cap Kit
Color: N/A
Family: 329
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 24.64mm x 18.54mm x 11.13mm
Customers Who Bought 329-0701-037 Also Bought
DESCRIPTION
Switch Access Push Button Switch Cap Kit
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?