surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
DIALIGHT


Supplier Image
Authorized Distributor

324-0073

Dialight

Switch Access Push Button Switch Square Cap

PRICING per each  AVAILABILITY real time   
1-24 :$7.03
25-37 :$6.68
38-76 :$6.23
77-99 :$6.15
100-152 :$5.84
153 + :$5.49
Request Quote
26 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 324-0073
RoHS: Yes
Type: Square Cap
Color: Yellow
Family: 324
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 12.85mm x 12.85mm x 25.96mm
Customers Who Bought 324-0073 Also Bought
DESCRIPTION
Switch Access Push Button Switch Square Cap
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?