surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
DIALIGHT


Supplier Image
Authorized Distributor

304-1872

Dialight

Switch Access Push Button Switch Square Cap

PRICING per each  AVAILABILITY real time   
1-23 :$11.13
24-47 :$10.39
48-49 :$10.25
50-94 :$9.74
95 + :$9.17
Request Quote
47 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 304-1872
RoHS: No
Type: Square Cap
Color: Green
Family: 304
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 15.77mm x 15.77mm x 11.13mm
Customers Who Bought 304-1872 Also Bought
DESCRIPTION
Switch Access Push Button Switch Square Cap
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?