surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
249-7841-0935-574 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

249-7841-0935-574

Dialight

3/8 Turret NEON Lamp

PRICING per each  AVAILABILITY real time   
1-8 :$28.36
9-17 :$26.46
18-24 :$26.12
25-35 :$24.81
36 + :$23.35
22 can ship today
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
4 minute(s) 38 second(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 249-7841-0935-574
RoHS: No
Color: White
Voltage Rating: 125 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: N/A
Lamp Type: NEON Lamp
Filament Type: N/A
Lead/Base Style: Turret
Lamp Size: 3/8
Customers Who Bought 249-7841-0935-574 Also Bought
DESCRIPTION
3/8 Turret NEON Lamp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?