surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
080-0914-05-301 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

080-0914-05-301

Dialight

1in Neon PMI Base

PRICING per each  AVAILABILITY real time   
1-9 :$38.62
10-19 :$36.38
20-49 :$33.47
50 + :$32.19
Request Quote
8 can ship today
In our stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 080-0914-05-301
RoHS: No
Family: 080-0914-05-301
Customers Who Bought 080-0914-05-301 Also Bought
DESCRIPTION
1in Neon PMI Base
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?