080-0901-05-301 DIALIGHT | LED Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
080-0901-05-301 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

080-0901-05-301

Dialight

1in Incand. PMI Base

PRICING per each  AVAILABILITY Updated Today   
1-8 :$29.10
9-17 :$26.67
18-35 :$24.62
36 + :$22.86
209 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 080-0901-05-301
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Family: 080090105301
Customers Who Bought 080-0901-05-301 Also Bought
DESCRIPTION
1in Incand. PMI Base
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99