051-0114-300 DIALIGHT | Optical Lenses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
051-0114-300 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

051-0114-300

Dialight

Large Panel Indicator

PRICING per each  AVAILABILITY Updated Today   
1-8 :$30.14
9-17 :$27.63
18-34 :$25.51
35 + :$23.68
56 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dialight
Part No: 051-0114-300
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: Blue
Family: 0510114300
Material: Polycarbonate
Operating Temperature: N/A
Lens Shape Type: N/A
Customers Who Bought 051-0114-300 Also Bought
DESCRIPTION
Large Panel Indicator
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99