031-0137-300 DIALIGHT | LED Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
031-0137-300 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

031-0137-300

Dialight

Incandescent Panel Mount Indicators

PRICING per each  AVAILABILITY Updated Today   
1-19 :$13.41
20-38 :$12.29
39-77 :$11.34
78 + :$10.54
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/31/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Dialight
Part No: 031-0137-300
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: Clear
Family: 031-0137-300
Material: N/A
Operating Temperature: N/A
Lens Shape Type: N/A
Customers Who Bought 031-0137-300 Also Bought
DESCRIPTION
Incandescent Panel Mount Indicators
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99