surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31003-81 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31003-81

Deltrol Controls

Electromechanical Relay 12VDC 100Ohm 10A 4PDT (41.4x27.94x36.06)mm Socket Miniature Relay

PRICING per each  AVAILABILITY real time   
1-24 :$11.33
25-49 :$10.57
50-99 :$9.90
100 + :$9.25
124 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 31003-81
RoHS: Unknown
Type: Miniature Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 240 V
Family: 310
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 120 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 100 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 10 A
Pin_Count: 14
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: 70 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Socket
Contact Form: 4 Form C
Maximum Power Rating: 240,1.1 W|kVA
Operating Temperature: -40 to 70 °C
Dimension: 41.4mm x 27.94mm x 36.06mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 31003-81 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 100Ohm 10A 4PDT (41.4x27.94x36.06)mm Socket Miniature Relay
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?