surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
21009-85 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

21009-85

Deltrol Controls

Power Relay 240VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount

PRICING per each  AVAILABILITY real time   
1-24 :$17.84
25-49 :$16.64
50-99 :$15.58
100 + :$14.57
18 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 21009-85
RoHS: Unknown
DC Coil Voltage: N/A
Family: 375TM
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 11
AC Coil Voltage: 240 V
Coil Current: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect
Coil Resistance: 3.8 KOhm
Contact Arrangement: 3PST-NO
Maximum Pick-Up Voltage: 204 VAC
Product Weight: 99 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 3 Form A
Operating Temperature: N/A
Package Type: N/A
Maximum AC Switching Voltage: 300 V
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 28 V
Led Indicator: No
Customers Who Bought 21009-85 Also Bought
DESCRIPTION
Power Relay 240VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?