surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20936-81 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20936-81

Deltrol Controls

Electromechanical Relay 12VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay

PRICING per each  AVAILABILITY real time   
1-24 :$19.41
25-49 :$18.09
50-99 :$16.95
100 + :$15.84
12 can ship today
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
15 views in the last month Popularity 
In Stock quantities placed in the next
4 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20936-81
RoHS: Unknown
Type: Compact Industrial Control Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 120 V
Family: 20936
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect/Solder
Coil Resistance: N/A
Contact Arrangement: SPST-NO-DM
Maximum Current Rating: 30 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 87 g
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 1 Form X
Maximum Power Rating: N/A
Operating Temperature: -45 to 100 °C
Dimension: 30.48 x 53.34 x 40.52 mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 20936-81 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?