20607-82 DELTROL CONTROLS | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
20607-82 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20607-82

Deltrol Controls

Electromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay

PRICING per each  AVAILABILITY Updated Today   
1-24 :$14.36
25-49 :$13.39
50-99 :$12.54
100 + :$11.72
15 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20607-82
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 96
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 277 V
Family: 20607
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 64 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect/Solder
Coil Resistance: 375 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Pin_Count: 11
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 80 °C
Dimension: 38.1 x 34.8 x 73.66 mm
Package Type: Flange Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 20607-82 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99