surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20537-81 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20537-81

Deltrol Controls

Electromechanical Relay 12VDC 75Ohm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latching Relay

PRICING per each  AVAILABILITY real time   
1-6 :$74.95
7-9 :$69.18
10-24 :$65.17
25-49 :$59.96
50 + :$57.65
Request Quote
8 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20537-81
RoHS: Unknown
Type: Magnetic Latching Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 277 V
Family: 20537
Relay Construction: Latching Double Coil
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 160 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: 75 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 10
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 142 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 85 °C
Dimension: 38.1mm x 34.8mm x 55.88mm
Package Type: Polycarbonate Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 20537-81 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 75Ohm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latching Relay
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?