surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20313-82 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20313-82

Deltrol Controls

Conn Relay Socket SKT 11 POS ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$5.41
25-49 :$5.32
50-99 :$5.16
100-249 :$4.44
250-499 :$4.39
500 + :$3.97
130 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
46 minute(s) 34 second(s) ship today!
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20313-82
RoHS: Unknown
Type: Relay Socket
Family: 20313
Packaging: N/A
Operating Temperature: N/A
Body Material: N/A
Customers Who Bought 20313-82 Also Bought
DESCRIPTION
Conn Relay Socket SKT 11 POS ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?