20310-84 DELTROL CONTROLS | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20310-84 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20310-84

Deltrol Controls

Electromechanical Relay 110VDC 10KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$28.03
10-24 :$25.45
25-49 :$23.63
50-99 :$22.05
100 + :$21.21
4 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20310-84
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 110 V
Maximum AC Voltage Rating: 277 V
Family: 20310
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 11 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.187Quick Connect
Coil Resistance: 10 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 13 A
Pin_Count: 8
Maximum Pick-Up Voltage: 82.5 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: 0.5 HP
Operating Temperature: -45 to 70 °C
Dimension: 38.1 x 34.8 x 55.88 mm
Package Type: Polycarbonate Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 20310-84 Also Bought
DESCRIPTION
Electromechanical Relay 110VDC 10KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99