surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20309-81 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20309-81

Deltrol Controls

Electromechanical Relay 12VDC 120Ohm 13A SPDT (38.1x34.8x55.88)mm Socket General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-24 :$16.38
25-99 :$15.12
100-249 :$14.04
250-499 :$13.11
500 + :$12.60
10 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20309-81
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 277 V
Family: 20309
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 100 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.187Quick Connect
Coil Resistance: 120 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 13 A
Pin_Count: 5
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 1 Form C
Maximum Power Rating: 0.5 HP
Operating Temperature: -45 to 70 °C
Dimension: 38.1mm x 34.8mm x 55.88mm
Package Type: Polycarbonate Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 20309-81 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 120Ohm 13A SPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?